HumPRO® Series FHSS Transceiver
TE Connectivity Linx offers its HumPRO® series RF transceiver module and master development system
TE Connectivity Linx HumPRO® series frequency hopping spread spectrum (FHSS) transceiver is designed for the reliable transfer of digital data. It has a very fast lock time so that it can quickly wake up, send data, and go back to sleep, saving power in battery-powered applications. The module is available in the 915 MHz frequency band.
The master development system provides a designer with all the tools necessary to correctly and legally incorporate the module into an end product. The boards serve several important functions:
- Rapid Module Evaluation: The boards allow the performance of the TE Connectivity Linx HumPRO series modules to be evaluated quickly in a user’s environment. The development boards can be used to evaluate the range performance of the modules.
- Application Development: A prototyping board allows the development of custom circuits directly on the board. All signal lines are available on headers for easy access.
- Software Development: A programming dock with a PC interface allows development and testing of custom software applications for control of the module.
- Design Benchmark: The boards provide a known benchmark against which the performance of a custom design may be judged.
The master development system includes two carrier boards, two programming dock boards, two prototype boards, four HumPRO series transceivers, antennas, batteries, and full documentation.
| Features | ||
|
|
|
| Applications | ||
|
|
HumPRO Series
| Image | Manufacturer Part Number | Description | Data Rate | Power - Output | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HUM-A-900-PRO-UFL | RF TXRX MOD ISM<1GHZU.FL SMD | 115.2kbps | 25dBm | 110 - Immediate | View Details |
![]() | ![]() | HUM-900-PRO-UFL | RF TXRX MOD ISM<1GHZU.FL SMD | 115.2kbps | 9.5dBm | 301 - Immediate | View Details |
![]() | ![]() | EVM-900-PRO-UFL | CERTIFIED HUMPRO EVM MOD 900MHZ | 94 - Immediate | View Details | ||
![]() | ![]() | HUM-A-900-PRO-CAS | RF TXRX MOD ISM<1GHZ CAST SMD | 153.6kbps | 25dBm | 0 - Immediate | View Details |
![]() | ![]() | HUM-868-PRO-CAS | RF TXRX MOD ISM<1GHZ CAST SMD | 38.4kbps | 8.5dBm | 0 - Immediate | View Details |
![]() | ![]() | HUM-900-PRO | RF TXRX MOD ISM<1GHZ CAST SMD | 115.2kbps | 9.5dBm | 0 - Immediate | View Details |
![]() | ![]() | HUM-868-PRO | RF TXRX MOD ISM<1GHZ CAST SMD | 115.2kbps | 9.5dBm | 0 - Immediate | View Details |
![]() | ![]() | HUM-868-PRO-UFL | RF TXRX MOD ISM<1GHZ CAST SMD | 38.4kbps | 8.5dBm | 0 - Immediate | View Details |
![]() | ![]() | MDEV-900-PRO | DEV MASTER 900MHZ HUMPRO | 1 - Immediate | View Details | ||
![]() | ![]() | EVM-A-900 PRO-CAS | PRECERTIFIED AMPLIFIED HUMPRO EV | 0 - Immediate | View Details | ||
![]() | ![]() | EVM-A-900 PRO-UFL | PRECERTIFIED AMPLIFIED HUMPRO EV | 0 - Immediate | View Details |